MSASE32NSB7475KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱39.30000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱33.94000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: ₱33.94000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱9.25824
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.39284
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱6.65352
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,782
Unit Price: ₱33.35000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,939
Unit Price: ₱22.63000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE32NSB7475KTNA01

DigiKey Part Number
587-MSASE32NSB7475KTNA01TR-ND - Tape & Reel (TR)
587-MSASE32NSB7475KTNA01CT-ND - Cut Tape (CT)
587-MSASE32NSB7475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE32NSB7475KTNA01
Description
CAP CER 4.7UF 16V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE32NSB7475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱17.27000₱172.70
50₱12.85080₱642.54
100₱11.50510₱1,150.51
500₱9.23026₱4,615.13
1,000₱8.52696₱8,526.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.94874₱15,897.48
4,000₱7.47308₱29,892.32
6,000₱7.23493₱43,409.58
10,000₱6.97098₱69,709.80
14,000₱6.81669₱95,433.66
20,000₱6.66823₱133,364.60
Manufacturers Standard Package