Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASE32NSB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE32NSB7475KTNA01TR-ND - Tape & Reel (TR) 587-MSASE32NSB7475KTNA01CT-ND - Cut Tape (CT) 587-MSASE32NSB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32NSB7475KTNA01 |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32NSB7475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.27000 | ₱172.70 |
| 50 | ₱12.85080 | ₱642.54 |
| 100 | ₱11.50510 | ₱1,150.51 |
| 500 | ₱9.23026 | ₱4,615.13 |
| 1,000 | ₱8.52696 | ₱8,526.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.94874 | ₱15,897.48 |
| 4,000 | ₱7.47308 | ₱29,892.32 |
| 6,000 | ₱7.23493 | ₱43,409.58 |
| 10,000 | ₱6.97098 | ₱69,709.80 |
| 14,000 | ₱6.81669 | ₱95,433.66 |
| 20,000 | ₱6.66823 | ₱133,364.60 |









