MSAST105SB5473MFNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.30829
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.30829
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.30829
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.27363
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.30829
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.30829

Parametric Equivalent


TDK
In Stock: 24,020
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 10,017
Unit Price: ₱5.96000
Datasheet
0.047 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST105SB5473MFNA01

DigiKey Part Number
587-MSAST105SB5473MFNA01TR-ND - Tape & Reel (TR)
587-MSAST105SB5473MFNA01CT-ND - Cut Tape (CT)
587-MSAST105SB5473MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST105SB5473MFNA01
Description
CAP CER 0.047UF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST105SB5473MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.42900₱14.29
50₱0.92900₱46.45
100₱0.78610₱78.61
500₱0.55144₱275.72
1,000₱0.47938₱479.38
2,500₱0.40375₱1,009.38
5,000₱0.35837₱1,791.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.32115₱3,211.50
20,000₱0.29060₱5,812.00
30,000₱0.27534₱8,260.20
50,000₱0.25842₱12,921.00
70,000₱0.24855₱17,398.50
100,000₱0.23906₱23,906.00
Manufacturers Standard Package