Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAST105SB5473MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST105SB5473MFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB5473MFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB5473MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB5473MFNA01 |
Description | CAP CER 0.047UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB5473MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 50 | ₱0.92900 | ₱46.45 |
| 100 | ₱0.78610 | ₱78.61 |
| 500 | ₱0.55144 | ₱275.72 |
| 1,000 | ₱0.47938 | ₱479.38 |
| 2,500 | ₱0.40375 | ₱1,009.38 |
| 5,000 | ₱0.35837 | ₱1,791.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.32115 | ₱3,211.50 |
| 20,000 | ₱0.29060 | ₱5,812.00 |
| 30,000 | ₱0.27534 | ₱8,260.20 |
| 50,000 | ₱0.25842 | ₱12,921.00 |
| 70,000 | ₱0.24855 | ₱17,398.50 |
| 100,000 | ₱0.23906 | ₱23,906.00 |








