RSHV1330M4EEH0002E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱45.95950

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: ₱80.99000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₱13.52369
Datasheet
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSHV1330M4EEH0002E

DigiKey Part Number
587-RSHV1330M4EEH0002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSHV1330M4EEH0002E
Description
CAP ALUM HYBRID 33UF 20% 63V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RSHV1330M4EEH0002E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱39.94852₱19,974.26
Manufacturers Standard Package