Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG030AD-W | |
|---|---|
DigiKey Part Number | 587-5685-2-ND - Tape & Reel (TR) 587-5685-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG030AD-W |
Description | CAP CER 3PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG030AD-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 50 | ₱1.73880 | ₱86.94 |
| 100 | ₱1.49470 | ₱149.47 |
| 500 | ₱1.07904 | ₱539.52 |
| 1,000 | ₱0.95161 | ₱951.61 |
| 2,500 | ₱0.81798 | ₱2,044.95 |
| 5,000 | ₱0.73759 | ₱3,687.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₱0.57263 | ₱22,905.20 |
| 80,000 | ₱0.53591 | ₱42,872.80 |
| 120,000 | ₱0.51752 | ₱62,102.40 |
| 200,000 | ₱0.49715 | ₱99,430.00 |
| 280,000 | ₱0.48523 | ₱135,864.40 |
| 400,000 | ₱0.47378 | ₱189,512.00 |








