


TMK325B7106MN-TR | |
|---|---|
DigiKey Part Number | 587-2672-2-ND - Tape & Reel (TR) 587-2672-1-ND - Cut Tape (CT) 587-2672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7106MN-TR |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7106MN-TR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAST32NSB7106MTNB25 | Taiyo Yuden | 1,930 | 587-MSAST32NSB7106MTNB25CT-ND | ₱41.13000 | Direct |
| TMK325B7106KN-TR | Taiyo Yuden | 184 | 587-2599-1-ND | ₱30.08000 | Upgrade |
| TMK325B7106MM-TD | Taiyo Yuden | 871 | 587-2600-1-ND | ₱52.18000 | Similar |
| 12103C106MAT2A | KYOCERA AVX | 192 | 478-KGM32LR71E106MUCT-ND | ₱30.08000 | Direct |
| CC1210MKX7R8BB106 | YAGEO | 6,862 | 311-3469-1-ND | ₱34.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.13000 | ₱41.13 |
| 10 | ₱25.60000 | ₱256.00 |
| 50 | ₱19.43600 | ₱971.80 |
| 100 | ₱17.54530 | ₱1,754.53 |
| 500 | ₱14.35052 | ₱7,175.26 |
| 1,000 | ₱13.36338 | ₱13,363.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.55088 | ₱25,101.76 |
| 4,000 | ₱11.88219 | ₱47,528.76 |
| 6,000 | ₱11.54736 | ₱69,284.16 |
| 10,000 | ₱11.17630 | ₱111,763.00 |
| 14,000 | ₱10.95934 | ₱153,430.76 |
| 20,000 | ₱10.75056 | ₱215,011.20 |

