



387001827 | |
|---|---|
DigiKey Part Number | 1487-1075-ND |
Manufacturer | |
Manufacturer Product Number | 387001827 |
Description | ET15,24,F2,5252,TA,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 231.0W @ 25°C 14.6 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 56.00mm L x 52.00mm W | |
Qmax @ Th | 231.0W @ 25°C | |
Delta Tmax @ Th | 63°C @ 25°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 14.6 A | |
Voltage - Max | 27.4 V | |
Resistance | 2.15 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped, Sealed |


