C3225X8R1E335M250AE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1,373
Unit Price: ₱92.30000
Datasheet
3.3 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X8R1E335M250AE

DigiKey Part Number
445-C3225X8R1E335M250AETR-ND - Tape & Reel (TR)
445-C3225X8R1E335M250AECT-ND - Cut Tape (CT)
445-C3225X8R1E335M250AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X8R1E335M250AE
Description
MLCC,1210,X8R,25V,3.3F,20%,2.5MM
Customer Reference
Detailed Description
3.3 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X8R1E335M250AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱89.92000₱89.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱35.12676₱35,126.76
Manufacturers Standard Package