C1005C0G1H151J/50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 27,141
Unit Price: ₱7.15000
Datasheet

Upgrade


TDK
In Stock: 249,862
Unit Price: ₱7.15000
Datasheet

Upgrade


TDK
In Stock: 16,590
Unit Price: ₱8.93000
Datasheet

Direct


Murata Electronics
In Stock: 311,764
Unit Price: ₱5.96000
Datasheet

Direct


Murata Electronics
In Stock: 227,553
Unit Price: ₱5.96000
Datasheet

Direct


Taiyo Yuden
In Stock: 155,034
Unit Price: ₱5.96000
Datasheet

Upgrade


KEMET
In Stock: 11,609
Unit Price: ₱90.52000
Datasheet

Upgrade


Murata Electronics
In Stock: 385,724
Unit Price: ₱7.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 101,183
Unit Price: ₱5.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱17.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱26.20000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱30.60471
Datasheet

Upgrade


Vishay Vitramon
In Stock: 128
Unit Price: ₱14.29000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.39784
Datasheet
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H151J/50

DigiKey Part Number
C1005C0G1H151J/50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005C0G1H151J/50
Description
CAP CER 150PF 50V C0G 0402
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H151J/50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types