C2012C0G1H472J/0.85 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 45,276
Unit Price: ₱11.91000
Datasheet

Direct


TDK
In Stock: 2,811
Unit Price: ₱17.87000
Datasheet

Upgrade


TDK
In Stock: 294,920
Unit Price: ₱12.51000
Datasheet

Upgrade


TDK
In Stock: 2,937
Unit Price: ₱17.27000
Datasheet

Upgrade


TDK
In Stock: 3,414
Unit Price: ₱20.84000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₱26.20000
Datasheet

Upgrade


TDK
In Stock: 4,471
Unit Price: ₱19.06000
Datasheet

Direct


YAGEO
In Stock: 3,230
Unit Price: ₱23.22000
Datasheet

Direct


Murata Electronics
In Stock: 95,321
Unit Price: ₱8.34000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: ₱1.39877
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱17.08507
Datasheet

Upgrade


KEMET
In Stock: 7,049
Unit Price: ₱136.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱29.31706
Datasheet

Upgrade


KEMET
In Stock: 11,749
Unit Price: ₱64.91000
Datasheet
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G1H472J/0.85

DigiKey Part Number
445-1334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012C0G1H472J/0.85
Description
CAP CER 4700PF 50V C0G 0805
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H472J/0.85 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types