CGB3S1JB0J106M050AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 4,000
Unit Price: ₱3.56794
Datasheet

Similar


TDK
In Stock: 921
Unit Price: ₱20.25000
Datasheet

Similar


Murata Electronics
In Stock: 42,185
Unit Price: ₱13.70000
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGB3S1JB0J106M050AC

DigiKey Part Number
445-15965-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGB3S1JB0J106M050AC
Description
CAP CER 10UF 6.3V JB 0603
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB3S1JB0J106M050AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes