18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0110K101

DigiKey Part Number
495-6487-ND
Manufacturer
Manufacturer Product Number
B72210S0110K101
Description
VARISTOR 18V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210S0110K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.2 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
19.8 V
Current - Surge
500 A
Energy
1.7J
Number of Circuits
1
Capacitance @ Frequency
6250 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,239
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱15.18500₱151.85
25₱13.52960₱338.24
100₱11.68370₱1,168.37
250₱10.80952₱2,702.38
500₱10.28190₱5,140.95
1,000₱9.84778₱9,847.78
2,500₱9.38889₱23,472.22
5,000₱9.11222₱45,561.10
Manufacturers Standard Package