
B72210S0200K101 | |
|---|---|
DigiKey Part Number | 495-4641-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0200K101 |
Description | VARISTOR 33V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0200K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 500 A | |
Energy | 3.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱15.18500 | ₱151.85 |
| 25 | ₱13.52960 | ₱338.24 |
| 100 | ₱11.68370 | ₱1,168.37 |
| 250 | ₱10.80952 | ₱2,702.38 |
| 500 | ₱10.28190 | ₱5,140.95 |
| 1,000 | ₱9.84778 | ₱9,847.78 |
| 2,500 | ₱9.38889 | ₱23,472.22 |
| 5,000 | ₱9.11222 | ₱45,561.10 |


