
B72500T7151V060 | |
|---|---|
DigiKey Part Number | 495-B72500T7151V060TR-ND - Tape & Reel (TR) 495-B72500T7151V060CT-ND - Cut Tape (CT) 495-B72500T7151V060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500T7151V060 |
Description | VARISTOR 175V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 175 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 175 V |
Manufacturer TDK | Varistor Voltage (Max) 201.25 V |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 14 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 16 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Min) 148.75 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V0603MHS12NR | Littelfuse Inc. | 1,500 | F6146CT-ND | ₱22.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱9.40900 | ₱94.09 |
| 25 | ₱8.33720 | ₱208.43 |
| 100 | ₱7.11030 | ₱711.03 |
| 250 | ₱6.52908 | ₱1,632.27 |
| 500 | ₱6.18010 | ₱3,090.05 |
| 1,000 | ₱5.89188 | ₱5,891.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.89263 | ₱19,570.52 |
| 8,000 | ₱4.74859 | ₱37,988.72 |
| 12,000 | ₱4.67641 | ₱56,116.92 |
| 20,000 | ₱4.59646 | ₱91,929.20 |
| 28,000 | ₱4.54975 | ₱127,393.00 |
| 40,000 | ₱4.50481 | ₱180,192.40 |

