
B82464D6473M000 | |
|---|---|
DigiKey Part Number | 495-B82464D6473M000TR-ND - Tape & Reel (TR) 495-B82464D6473M000CT-ND - Cut Tape (CT) 495-B82464D6473M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464D6473M000 |
Description | FIXED IND 47UH 1.71A 274 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.71 A 274mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464D6473M000 Models |
Category | Current - Saturation (Isat) 2.95A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 274mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.12000 | ₱111.12 |
| 10 | ₱91.10300 | ₱911.03 |
| 25 | ₱84.30080 | ₱2,107.52 |
| 50 | ₱79.47540 | ₱3,973.77 |
| 100 | ₱74.93260 | ₱7,493.26 |
| 250 | ₱69.32896 | ₱17,332.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱53.24150 | ₱31,944.90 |
| 1,200 | ₱50.20833 | ₱60,250.00 |
| 1,800 | ₱48.51686 | ₱87,330.35 |
| 3,000 | ₱47.57725 | ₱142,731.75 |


