Fixed Kit 12 Pieces (6 Values - 2 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464X0006

DigiKey Part Number
495-B82464X0006-ND
Manufacturer
Manufacturer Product Number
B82464X0006
Description
DUAL INDUCTOR 10X10 SAMPLE KIT
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Fixed Kit 12 Pieces (6 Values - 2 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Quantity
12 Pieces (6 Values - 2 Each)
Manufacturer
TDK
Inductance Range
2.2µH ~ 47µH
Series
Mounting Type
Surface Mount
Packaging
Bulk
Packages Included
Non-Standard SMD
Part Status
Active
Shielding
Shielded
Kit Type
Fixed
Grade
Automotive
Style
Wirewound
Qualification
AEC-Q200
Material - Core
Ferrite
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,280.68000₱3,280.68
10₱2,871.02600₱28,710.26
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
B82464D6222M000FIXED IND 2.2UH 6.17A 21 MOHM2
B82464D6473M000FIXED IND 47UH 1.71A 274 MOHM2
B82464D6223M000FIXED IND 22UH 2.66A 113 MOHM2
B82464D6103M000FIXED IND 10UH 3.71A 58 MOHM SMD2
B82464D6472M000FIXED IND 4.7UH 5.08A 31 MOHM2
Show More