
B82477G4683M000 | |
|---|---|
DigiKey Part Number | 495-5692-2-ND - Tape & Reel (TR) 495-5692-1-ND - Cut Tape (CT) 495-5692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4683M000 |
Description | FIXED IND 68UH 2.1A 120 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.1 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4683M000 Models |
Category | Current - Saturation (Isat) 2.45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-680M | Bourns Inc. | 1,780 | SRR1280-680MCT-ND | ₱69.08000 | Direct |
| CDRH125L125NP-680MC | Sumida America Inc. | 500 | 308-CDRH125L125NP-680MCCT-ND | ₱60.15000 | Similar |
| DRA125-680-R | Eaton - Electronics Division | 609 | 283-3579-1-ND | ₱66.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱53.83300 | ₱538.33 |
| 100 | ₱44.25160 | ₱4,425.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱35.66153 | ₱14,264.61 |
| 800 | ₱33.62640 | ₱26,901.12 |
| 1,200 | ₱32.49148 | ₱38,989.78 |
| 2,000 | ₱31.11726 | ₱62,234.52 |
| 2,800 | ₱30.24459 | ₱84,684.85 |
| 4,000 | ₱29.44003 | ₱117,760.12 |

