
B82477P4333M000 | |
|---|---|
DigiKey Part Number | 495-5699-2-ND - Tape & Reel (TR) 495-5699-1-ND - Cut Tape (CT) 495-5699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4333M000 |
Description | FIXED IND 33UH 3.35A 52 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3.35 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4333M000 Models |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 52mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127/LDNP-330MC | Sumida America Inc. | 44,568 | 308-1337-1-ND | ₱59.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱90.52000 | ₱90.52 |
| 10 | ₱74.49700 | ₱744.97 |
| 25 | ₱68.93520 | ₱1,723.38 |
| 50 | ₱64.99280 | ₱3,249.64 |
| 100 | ₱61.27700 | ₱6,127.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱49.84846 | ₱17,446.96 |
| 700 | ₱47.00537 | ₱32,903.76 |
| 1,050 | ₱45.42020 | ₱47,691.21 |
| 1,750 | ₱43.50009 | ₱76,125.16 |
| 2,450 | ₱42.28099 | ₱103,588.43 |
| 3,500 | ₱42.17637 | ₱147,617.29 |

