C2012X7R1H104K125AE is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 18,548
Unit Price: ₱14.89000
Datasheet

Upgrade


TDK
In Stock: 14,270
Unit Price: ₱13.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 53,695
Unit Price: ₱17.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 28,370
Unit Price: ₱14.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,048
Unit Price: ₱10.72000
Datasheet

Direct


Knowles Syfer
In Stock: 4,244
Unit Price: ₱48.83000
Datasheet

Direct


Knowles Syfer
In Stock: 456
Unit Price: ₱109.57000
Datasheet

Direct


KEMET
In Stock: 79,056
Unit Price: ₱22.03000
Datasheet

Direct


YAGEO
In Stock: 8,214
Unit Price: ₱10.72000
Datasheet

Direct


KYOCERA AVX
In Stock: 637
Unit Price: ₱20.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,216
Unit Price: ₱20.84000
Datasheet

Upgrade


Knowles Syfer
In Stock: 5,626
Unit Price: ₱57.76000
Datasheet

Upgrade


KEMET
In Stock: 59,130
Unit Price: ₱48.24000
Datasheet

Upgrade


KEMET
In Stock: 53,579
Unit Price: ₱27.39000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1H104K125AE

DigiKey Part Number
445-15929-2-ND - Tape & Reel (TR)
445-15929-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012X7R1H104K125AE
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H104K125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes