C3216X7R1C225K/1.60 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 41,868
Unit Price: ₱16.67000
Datasheet

Upgrade


TDK
In Stock: 18,285
Unit Price: ₱41.69000
Datasheet

Upgrade


TDK
In Stock: 1,138
Unit Price: ₱44.07000
Datasheet

Upgrade


TDK
In Stock: 6
Unit Price: ₱41.69000
Datasheet

Similar


TDK
In Stock: 90,860
Unit Price: ₱38.71000
Datasheet

Similar


TDK
In Stock: 2,958
Unit Price: ₱41.69000
Datasheet

Direct


KYOCERA AVX
In Stock: 33,964
Unit Price: ₱20.84000
Datasheet

Direct


KYOCERA AVX
In Stock: 550
Unit Price: ₱20.84000
Datasheet

Direct


YAGEO
In Stock: 29,270
Unit Price: ₱17.87000
Datasheet

Direct


Taiyo Yuden
In Stock: 4,413
Unit Price: ₱16.67000
Datasheet

Direct


Murata Electronics
In Stock: 53,955
Unit Price: ₱16.67000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,213,621
Unit Price: ₱42.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,909
Unit Price: ₱27.39000
Datasheet
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1C225K/1.60

DigiKey Part Number
445-1384-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X7R1C225K/1.60
Description
CAP CER 2.2UF 16V X7R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1C225K/1.60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes