Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C3216X7R2A684M160AA | |
|---|---|
DigiKey Part Number | 445-14811-2-ND - Tape & Reel (TR) 445-14811-1-ND - Cut Tape (CT) 445-14811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A684M160AA |
Description | CAP CER 0.68UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A684M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.19800 | ₱161.98 |
| 50 | ₱12.04100 | ₱602.05 |
| 100 | ₱10.76660 | ₱1,076.66 |
| 500 | ₱8.60736 | ₱4,303.68 |
| 1,000 | ₱7.94040 | ₱7,940.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.18084 | ₱14,361.68 |
| 4,000 | ₱6.74270 | ₱26,970.80 |
| 6,000 | ₱6.52341 | ₱39,140.46 |
| 10,000 | ₱6.28026 | ₱62,802.60 |
| 14,000 | ₱6.13816 | ₱85,934.24 |
| 20,000 | ₱6.00145 | ₱120,029.00 |








