C4532C0G2A473K200KA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 1,410
Unit Price: ₱90.52000
Datasheet

Upgrade


TDK
In Stock: 3,210
Unit Price: ₱119.70000
Datasheet

Upgrade


TDK
In Stock: 500
Unit Price: ₱119.70000
Datasheet

Upgrade


TDK
In Stock: 2,364
Unit Price: ₱135.77000
Datasheet

Upgrade


TDK
In Stock: 4,402
Unit Price: ₱135.77000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₱117.91000
Datasheet

Upgrade


TDK
In Stock: 878
Unit Price: ₱140.54000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₱121.48000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₱302.73552
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱1,088.98846
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱527.58322
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱319.92522
Datasheet

Upgrade


KEMET
In Stock: 1,721
Unit Price: ₱126.25000
Datasheet

Upgrade


KEMET
In Stock: 2,252
Unit Price: ₱164.36000
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532C0G2A473K200KA

DigiKey Part Number
445-14971-2-ND - Tape & Reel (TR)
445-14971-1-ND - Cut Tape (CT)
445-14971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2A473K200KA
Description
CAP CER 0.047UF 100V C0G 1812
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2A473K200KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱90.52000₱90.52
10₱59.55000₱595.50
50₱47.35420₱2,367.71
100₱43.58460₱4,358.46
500₱37.21756₱18,608.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱34.24006₱34,240.06
2,000₱32.66377₱65,327.54
3,000₱31.87414₱95,622.42
5,000₱30.99923₱154,996.15
7,000₱30.48756₱213,412.92
10,000₱29.99528₱299,952.80
Manufacturers Standard Package