Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C4532C0G2A473K200KA | |
|---|---|
DigiKey Part Number | 445-14971-2-ND - Tape & Reel (TR) 445-14971-1-ND - Cut Tape (CT) 445-14971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2A473K200KA |
Description | CAP CER 0.047UF 100V C0G 1812 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2A473K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱90.52000 | ₱90.52 |
| 10 | ₱59.55000 | ₱595.50 |
| 50 | ₱47.35420 | ₱2,367.71 |
| 100 | ₱43.58460 | ₱4,358.46 |
| 500 | ₱37.21756 | ₱18,608.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱34.24006 | ₱34,240.06 |
| 2,000 | ₱32.66377 | ₱65,327.54 |
| 3,000 | ₱31.87414 | ₱95,622.42 |
| 5,000 | ₱30.99923 | ₱154,996.15 |
| 7,000 | ₱30.48756 | ₱213,412.92 |
| 10,000 | ₱29.99528 | ₱299,952.80 |






