Upgrade
Upgrade
Upgrade
Upgrade

C5750X7S3D472M200KA | |
|---|---|
DigiKey Part Number | 445-13416-2-ND - Tape & Reel (TR) 445-13416-1-ND - Cut Tape (CT) 445-13416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3D472M200KA |
Description | CAP CER 4700PF 2KV X7S 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3D472M200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱148.28000 | ₱148.28 |
| 10 | ₱101.83100 | ₱1,018.31 |
| 50 | ₱83.52480 | ₱4,176.24 |
| 100 | ₱77.63530 | ₱7,763.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱69.34240 | ₱34,671.20 |
| 1,000 | ₱63.61191 | ₱63,611.91 |
| 1,500 | ₱62.75299 | ₱94,129.49 |
| 2,500 | ₱61.86411 | ₱154,660.27 |
| 3,500 | ₱61.66981 | ₱215,844.33 |
| 5,000 | ₱61.13046 | ₱305,652.30 |
| 6,000 | ₱60.67897 | ₱364,073.82 |



