Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CGA1A2X7R1C221M030BA | |
|---|---|
DigiKey Part Number | 445-12072-2-ND - Tape & Reel (TR) 445-12072-1-ND - Cut Tape (CT) 445-12072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C221M030BA |
Description | CAP CER 220PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C221M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 50 | ₱0.88140 | ₱44.07 |
| 100 | ₱0.75030 | ₱75.03 |
| 500 | ₱0.73366 | ₱366.83 |
| 1,000 | ₱0.71639 | ₱716.39 |
| 2,500 | ₱0.64814 | ₱1,620.35 |
| 5,000 | ₱0.54548 | ₱2,727.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.25908 | ₱3,886.20 |
| 30,000 | ₱0.25616 | ₱7,684.80 |
| 45,000 | ₱0.25424 | ₱11,440.80 |
| 75,000 | ₱0.23960 | ₱17,970.00 |
| 105,000 | ₱0.23104 | ₱24,259.20 |
| 150,000 | ₱0.22603 | ₱33,904.50 |



