CGA4J1X7R1V225M125AC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 135,064
Unit Price: ₱28.58000
Datasheet

Upgrade


TDK
In Stock: 332,818
Unit Price: ₱29.18000
Datasheet

Upgrade


TDK
In Stock: 1,042
Unit Price: ₱28.58000
Datasheet

Similar


Murata Electronics
In Stock: 27,966
Unit Price: ₱32.75000
Datasheet
2.2 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X7R1V225M125AC

DigiKey Part Number
445-12769-2-ND - Tape & Reel (TR)
445-12769-1-ND - Cut Tape (CT)
445-12769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7R1V225M125AC
Description
CAP CER 2.2UF 35V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7R1V225M125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱17.50800₱175.08
50₱13.05340₱652.67
100₱11.68970₱1,168.97
500₱9.38508₱4,692.54
1,000₱8.67286₱8,672.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.85643₱15,712.86
4,000₱7.38837₱29,553.48
6,000₱7.15404₱42,924.24
10,000₱6.89434₱68,943.40
14,000₱6.74251₱94,395.14
20,000₱6.59647₱131,929.40
Manufacturers Standard Package