
CGA5L2X7R1E155K160AA | |
|---|---|
DigiKey Part Number | 445-5703-2-ND - Tape & Reel (TR) 445-5703-1-ND - Cut Tape (CT) 445-5703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R1E155K160AA |
Description | CAP CER 1.5UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R1E155K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ5L2X7R1E155K160AA | TDK | 1,915 | 445-8220-1-ND | ₱69.08000 | Direct |
| CGA5L3X7R1H155K160AB | TDK | 15,528 | 445-6985-1-ND | ₱40.49000 | Upgrade |
| CGA5L3X8R1E155K160AB | TDK | 31 | 445-12988-1-ND | ₱44.07000 | Upgrade |
| CGA5L1X8L1H155K160AC | TDK | 3,018 | 445-175269-1-ND | ₱51.21000 | Similar |
| CGA5L3X7S2A155K160AB | TDK | 915 | 445-12945-1-ND | ₱41.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.31500 | ₱113.15 |
| 50 | ₱8.25360 | ₱412.68 |
| 100 | ₱7.31270 | ₱731.27 |
| 500 | ₱5.73348 | ₱2,866.74 |
| 1,000 | ₱5.24576 | ₱5,245.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.70594 | ₱9,411.88 |
| 4,000 | ₱4.38556 | ₱17,542.24 |
| 6,000 | ₱4.22507 | ₱25,350.42 |
| 10,000 | ₱4.04732 | ₱40,473.20 |
| 14,000 | ₱3.94344 | ₱55,208.16 |
| 20,000 | ₱3.84351 | ₱76,870.20 |

