1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2X7R1E155K160AA

DigiKey Part Number
445-5703-2-ND - Tape & Reel (TR)
445-5703-1-ND - Cut Tape (CT)
445-5703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X7R1E155K160AA
Description
CAP CER 1.5UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X7R1E155K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ5L2X7R1E155K160AATDK1,915445-8220-1-ND₱69.08000Direct
CGA5L3X7R1H155K160ABTDK15,528445-6985-1-ND₱40.49000Upgrade
CGA5L3X8R1E155K160ABTDK31445-12988-1-ND₱44.07000Upgrade
CGA5L1X8L1H155K160ACTDK3,018445-175269-1-ND₱51.21000Similar
CGA5L3X7S2A155K160ABTDK915445-12945-1-ND₱41.69000Similar
In-Stock: 602
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱11.31500₱113.15
50₱8.25360₱412.68
100₱7.31270₱731.27
500₱5.73348₱2,866.74
1,000₱5.24576₱5,245.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.70594₱9,411.88
4,000₱4.38556₱17,542.24
6,000₱4.22507₱25,350.42
10,000₱4.04732₱40,473.20
14,000₱3.94344₱55,208.16
20,000₱3.84351₱76,870.20
Manufacturers Standard Package