
CGA5L2X7R2A154K160AA | |
|---|---|
DigiKey Part Number | 445-5841-2-ND - Tape & Reel (TR) 445-5841-1-ND - Cut Tape (CT) 445-5841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R2A154K160AA |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R2A154K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X8R2A154K160AA | TDK | 5,316 | 445-5923-1-ND | ₱26.20000 | Upgrade |
| CGA5K3X7T2E154K130AA | TDK | 1,999 | 445-12954-1-ND | ₱45.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.24300 | ₱102.43 |
| 50 | ₱7.44380 | ₱372.19 |
| 100 | ₱6.58620 | ₱658.62 |
| 500 | ₱5.13440 | ₱2,567.20 |
| 1,000 | ₱4.68659 | ₱4,686.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.19470 | ₱8,389.40 |
| 4,000 | ₱3.90068 | ₱15,602.72 |
| 6,000 | ₱3.75354 | ₱22,521.24 |
| 10,000 | ₱3.59039 | ₱35,903.90 |
| 14,000 | ₱3.49507 | ₱48,930.98 |
| 20,000 | ₱3.40337 | ₱68,067.40 |

