CGA5L3X5R1V106M160AB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 14,491
Unit Price: ₱1.21000
Datasheet

Upgrade


TDK
In Stock: 9,941
Unit Price: ₱1.21000
Datasheet

Upgrade


TDK
In Stock: 47,896
Unit Price: ₱1.27000
Datasheet

Upgrade


TDK
In Stock: 845
Unit Price: ₱1.20000
Datasheet

Upgrade


TDK
In Stock: 170,036
Unit Price: ₱1.17000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 61,025
Unit Price: ₱0.65000
10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3X5R1V106M160AB

DigiKey Part Number
445-12866-2-ND - Tape & Reel (TR)
445-12866-1-ND - Cut Tape (CT)
445-12866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X5R1V106M160AB
Description
CAP CER 10UF 35V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X5R1V106M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱48.24000₱48.24
10₱30.19200₱301.92
50₱23.15300₱1,157.65
100₱20.99140₱2,099.14
500₱17.34096₱8,670.48
1,000₱16.21308₱16,213.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.84850₱29,697.00
4,000₱14.10650₱56,426.00
6,000₱13.73481₱82,408.86
10,000₱13.32282₱133,228.20
14,000₱13.08194₱183,147.16
20,000₱12.85026₱257,005.20
Manufacturers Standard Package