0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E3X7R1C684K080AB

DigiKey Part Number
445-13346-2-ND - Tape & Reel (TR)
445-13346-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ3E3X7R1C684K080AB
Description
CAP CER 0.68UF 16V X7R 0603
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E3X7R1C684K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E1X7R1E684K080ACTDK52,018445-6930-1-ND₱13.70000MFR Recommended
CGJ3E1X7R1E684K080ACTDK49445-13312-1-ND₱20.84000Upgrade
In-Stock: 733
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱11.01700₱110.17
50₱8.01540₱400.77
100₱7.10430₱710.43
500₱5.56912₱2,784.56