3.3 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45KX7R1H335M290JH

DigiKey Part Number
445-4087-2-ND - Tape & Reel (TR)
445-4087-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKG45KX7R1H335M290JH
Description
CAP CER 3.3UF 50V X7R SMD
Customer Reference
Detailed Description
3.3 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7R1H335M290JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Tolerance
±20%
Thickness (Max)
0.118" (3.00mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7S1H475K230AETDK2,574445-8915-1-ND₱86.94000MFR Recommended
CKG32KX7S2A335K335AHTDK814445-10324-1-ND₱209.62000Similar
In-Stock: 710
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱265.59000₱265.59
10₱185.26000₱1,852.60
100₱139.43630₱13,943.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱109.59642₱109,596.42
Manufacturers Standard Package