
CKG45KX7R1H335M290JH | |
|---|---|
DigiKey Part Number | 445-4087-2-ND - Tape & Reel (TR) 445-4087-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKG45KX7R1H335M290JH |
Description | CAP CER 3.3UF 50V X7R SMD |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7R1H335M290JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±20% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S1H475K230AE | TDK | 2,574 | 445-8915-1-ND | ₱86.94000 | MFR Recommended |
| CKG32KX7S2A335K335AH | TDK | 814 | 445-10324-1-ND | ₱209.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱265.59000 | ₱265.59 |
| 10 | ₱185.26000 | ₱1,852.60 |
| 100 | ₱139.43630 | ₱13,943.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱109.59642 | ₱109,596.42 |

