
FA28C0G2E181JNU06 | |
|---|---|
DigiKey Part Number | 445-180758-1-ND - Cut Tape (CT) 445-180758-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E181JNU06 |
Description | CAP CER 180PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E181JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J181JNU06 | TDK | 4,896 | 445-180664-1-ND | ₱25.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.33900 | ₱133.39 |
| 50 | ₱9.81380 | ₱490.69 |
| 100 | ₱8.73000 | ₱873.00 |
| 500 | ₱6.90422 | ₱3,452.11 |
| 1,000 | ₱6.34088 | ₱6,340.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.70995 | ₱11,419.90 |
| 4,000 | ₱5.33985 | ₱21,359.40 |
| 6,000 | ₱5.15465 | ₱30,927.90 |
| 10,000 | ₱4.94944 | ₱49,494.40 |
| 14,000 | ₱4.82942 | ₱67,611.88 |
| 20,000 | ₱4.71401 | ₱94,280.20 |

