270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H271JNT06

DigiKey Part Number
445-173186-1-ND - Cut Tape (CT)
445-173186-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G1H271JNT06
Description
CAP CER 270PF 50V C0G RADIAL
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H271JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18C0G1H271JNU06TDK5,378445-180462-1-ND₱16.67000Parametric Equivalent
FG18C0G1H271JNT00TDK99445-181237-ND₱13.70000Parametric Equivalent
In-Stock: 4,846
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱8.09900₱80.99
50₱5.81200₱290.60
100₱5.11530₱511.53
500₱3.93506₱1,967.53
1,000₱3.57181₱3,571.81
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱3.17908₱6,358.16
4,000₱2.94058₱11,762.32
6,000₱2.82108₱16,926.48
10,000₱2.68874₱26,887.40
14,000₱2.61140₱36,559.60
20,000₱2.53701₱50,740.20
Manufacturers Standard Package