
FG18C0G1H271JNT06 | |
|---|---|
DigiKey Part Number | 445-173186-1-ND - Cut Tape (CT) 445-173186-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H271JNT06 |
Description | CAP CER 270PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H271JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G1H271JNU06 | TDK | 5,378 | 445-180462-1-ND | ₱16.67000 | Parametric Equivalent |
| FG18C0G1H271JNT00 | TDK | 99 | 445-181237-ND | ₱13.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.09900 | ₱80.99 |
| 50 | ₱5.81200 | ₱290.60 |
| 100 | ₱5.11530 | ₱511.53 |
| 500 | ₱3.93506 | ₱1,967.53 |
| 1,000 | ₱3.57181 | ₱3,571.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.17908 | ₱6,358.16 |
| 4,000 | ₱2.94058 | ₱11,762.32 |
| 6,000 | ₱2.82108 | ₱16,926.48 |
| 10,000 | ₱2.68874 | ₱26,887.40 |
| 14,000 | ₱2.61140 | ₱36,559.60 |
| 20,000 | ₱2.53701 | ₱50,740.20 |

