
FG26X7R2A334KNT06 | |
|---|---|
DigiKey Part Number | 445-173446-1-ND - Cut Tape (CT) 445-173446-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R2A334KNT06 |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2A334KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R2E334KNT06 | TDK | 764 | 445-173322-1-ND | ₱63.72000 | Upgrade |
| FA26X7R2A334KNU06 | TDK | 1,940 | 445-180689-1-ND | ₱42.28000 | Parametric Equivalent |
| FG26X7R2A334KNT00 | TDK | 215 | 445-FG26X7R2A334KNT00-ND | ₱34.54000 | Parametric Equivalent |
| FK26X7R2A334KN000 | TDK | 248 | 445-FK26X7R2A334KN000-ND | ₱32.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.67600 | ₱216.76 |
| 50 | ₱16.36440 | ₱818.22 |
| 100 | ₱14.72670 | ₱1,472.67 |
| 500 | ₱11.96002 | ₱5,980.01 |
| 1,000 | ₱11.10488 | ₱11,104.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.10415 | ₱20,208.30 |
| 4,000 | ₱9.54214 | ₱38,168.56 |
| 6,000 | ₱9.26062 | ₱55,563.72 |
| 10,000 | ₱8.94858 | ₱89,485.80 |
| 14,000 | ₱8.76614 | ₱122,725.96 |
| 20,000 | ₱8.59068 | ₱171,813.60 |

