
FG28C0G2E181JNT00 | |
|---|---|
DigiKey Part Number | 445-181281-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E181JNT00 |
Description | CAP CER 180PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E181JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK26C0G2J181JN000 | TDK | 55 | 445-FK26C0G2J181JN000-ND | ₱23.22000 | Similar |
| FA28C0G2E181JNU06 | TDK | 1,916 | 445-180758-1-ND | ₱22.63000 | Parametric Equivalent |
| FG28C0G2E181JNT06 | TDK | 402 | 445-173563-1-ND | ₱18.46000 | Parametric Equivalent |
| FK28C0G2E181JN000 | TDK | 515 | 445-FK28C0G2E181JN000-ND | ₱18.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.65900 | ₱106.59 |
| 50 | ₱7.75340 | ₱387.67 |
| 100 | ₱6.86610 | ₱686.61 |
| 500 | ₱5.37260 | ₱2,686.30 |
| 1,000 | ₱4.91168 | ₱4,911.68 |
| 2,500 | ₱4.42600 | ₱11,065.00 |
| 5,000 | ₱4.13325 | ₱20,666.25 |

