
FG28C0G2E181JNT06 | |
|---|---|
DigiKey Part Number | 445-173563-1-ND - Cut Tape (CT) 445-173563-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E181JNT06 |
Description | CAP CER 180PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E181JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J181JNT06 | TDK | 3,560 | 445-173411-1-ND | ₱20.84000 | Upgrade |
| FA28C0G2E181JNU06 | TDK | 1,916 | 445-180758-1-ND | ₱22.63000 | Parametric Equivalent |
| FG28C0G2E181JNT00 | TDK | 683 | 445-181281-ND | ₱17.87000 | Parametric Equivalent |
| FK28C0G2E181JN000 | TDK | 515 | 445-FK28C0G2E181JN000-ND | ₱18.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.95700 | ₱109.57 |
| 50 | ₱7.97980 | ₱398.99 |
| 100 | ₱7.06860 | ₱706.86 |
| 500 | ₱5.53100 | ₱2,765.50 |
| 1,000 | ₱5.05639 | ₱5,056.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.53295 | ₱9,065.90 |
| 4,000 | ₱4.22135 | ₱16,885.40 |
| 6,000 | ₱4.06528 | ₱24,391.68 |
| 10,000 | ₱3.89249 | ₱38,924.90 |
| 14,000 | ₱3.79142 | ₱53,079.88 |
| 20,000 | ₱3.69427 | ₱73,885.40 |

