FK24X5R0J156MR006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 1,927
Unit Price: ₱37.52000
Datasheet

Similar


TDK
In Stock: 425
Unit Price: ₱50.02000
Datasheet

Similar


TDK
In Stock: 309
Unit Price: ₱91.11000
Datasheet
15 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X5R0J156MR006

DigiKey Part Number
FK24X5R0J156MR006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK24X5R0J156MR006
Description
CAP CER 15UF 6.3V X5R RADIAL
Customer Reference
Detailed Description
15 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X5R0J156MR006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱8.41144₱16,822.88
Manufacturers Standard Package