
SPM10040T-100M-HZ | |
|---|---|
DigiKey Part Number | 445-180240-2-ND - Tape & Reel (TR) 445-180240-1-ND - Cut Tape (CT) 445-180240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-100M-HZ |
Description | FIXED IND 10UH 8A 29.34 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 8 A 29.34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-100M-HZ Models |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29.34mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10040T-100M-HZR | TDK | 751 | 445-SPM10040T-100M-HZRCT-ND | ₱117.91000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.34000 | ₱114.34 |
| 10 | ₱93.97000 | ₱939.70 |
| 25 | ₱86.91920 | ₱2,172.98 |
| 50 | ₱81.94080 | ₱4,097.04 |
| 100 | ₱77.25420 | ₱7,725.42 |
| 250 | ₱71.47668 | ₱17,869.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱65.47522 | ₱32,737.61 |
| 1,000 | ₱61.74561 | ₱61,745.61 |
| 1,500 | ₱59.66553 | ₱89,498.29 |
| 2,500 | ₱57.14680 | ₱142,867.00 |
| 3,500 | ₱55.54790 | ₱194,417.65 |
| 5,000 | ₱54.56269 | ₱272,813.45 |

