
202D211-12-22-0 | |
|---|---|
DigiKey Part Number | 202D211-12-22-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D211-12-22-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Flame Retardant, Fluid Resistant, Fuel Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible, Irradiated | |
Large Diameter Supplied | 0.882" (22.40mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.551" (14.00mm) | |
Small Diameter Recovered | 0.252" (6.40mm) | |
Large Recovered Length | 0.461" (11.71mm) | |
Small Recovered Length | 2.228" (56.59mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.000" (76.20mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₱3,101.61648 | ₱387,702.06 |



