
222D211-12-0 | |
|---|---|
DigiKey Part Number | A132352-ND |
Manufacturer | |
Manufacturer Product Number | 222D211-12-0 |
Description | HEATSHRINK BOOT 90DEG SZ11 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 11 | |
Features | Flame Retardant, Fluid Resistant, Fuel Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible, Irradiated | |
Large Diameter Supplied | 0.882" (22.40mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.551" (14.00mm) | |
Small Diameter Recovered | 0.252" (6.40mm) | |
Large Recovered Length | 0.728" (18.49mm) | |
Small Recovered Length | 3.449" (87.60mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.142" (105.21mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,333.89000 | ₱5,333.89 |
| 10 | ₱4,534.01800 | ₱45,340.18 |
| 25 | ₱4,250.36920 | ₱106,259.23 |
| 50 | ₱4,047.69680 | ₱202,384.84 |
| 100 | ₱3,854.77870 | ₱385,477.87 |



