1-206478-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 198
Unit Price: ₱644.93000
Datasheet
25 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-206478-2

DigiKey Part Number
A23625-ND
Manufacturer
Manufacturer Product Number
1-206478-2
Description
CONN BACKSHELL 25P 45/180DEG BLK
Customer Reference
Detailed Description
25 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Part Status
Obsolete
Accessory Type
Hinged Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes