
1924292-1 | |
|---|---|
DigiKey Part Number | 1924292-1-ND |
Manufacturer | |
Manufacturer Product Number | 1924292-1 |
Description | 6 POS SLD 1.2MM CLEAN BODY MCON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1924292-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.70000 | ₱119.70 |
| 10 | ₱101.59200 | ₱1,015.92 |
| 25 | ₱95.20840 | ₱2,380.21 |
| 50 | ₱90.65900 | ₱4,532.95 |
| 100 | ₱86.32370 | ₱8,632.37 |
| 250 | ₱80.91892 | ₱20,229.73 |
| 500 | ₱77.05412 | ₱38,527.06 |
| 1,000 | ₱73.37691 | ₱73,376.91 |
| 2,500 | ₱68.78525 | ₱171,963.12 |



