



1924292-5 | |
|---|---|
DigiKey Part Number | A128306-ND |
Manufacturer | |
Manufacturer Product Number | 1924292-5 |
Description | CONN RCPT HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1924292-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱130.41000 | ₱130.41 |
| 10 | ₱110.82300 | ₱1,108.23 |
| 25 | ₱103.87920 | ₱2,596.98 |
| 50 | ₱98.91260 | ₱4,945.63 |
| 100 | ₱94.18430 | ₱9,418.43 |
| 250 | ₱88.28644 | ₱22,071.61 |
| 500 | ₱84.07030 | ₱42,035.15 |
| 1,000 | ₱80.05842 | ₱80,058.42 |
| 2,500 | ₱75.04944 | ₱187,623.60 |



