


2470002-1 | |
|---|---|
DigiKey Part Number | 17-2470002-1-ND |
Manufacturer | |
Manufacturer Product Number | 2470002-1 |
Description | EASYLOCK PLASTIC SIGNAL CONN,M,8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2470002-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Grade | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Latch Holder | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱265.59000 | ₱265.59 |
| 10 | ₱225.69500 | ₱2,256.95 |
| 25 | ₱211.56920 | ₱5,289.23 |
| 50 | ₱201.45760 | ₱10,072.88 |
| 100 | ₱191.84030 | ₱19,184.03 |
| 250 | ₱179.82672 | ₱44,956.68 |
| 500 | ₱171.24674 | ₱85,623.37 |
| 1,000 | ₱163.07768 | ₱163,077.68 |
| 2,500 | ₱152.87914 | ₱382,197.85 |



