Connector Wire Seal Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2473754-1

DigiKey Part Number
17-2473754-1-ND
Manufacturer
Manufacturer Product Number
2473754-1
Description
SINGLE WIRE SEAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Wire Seal Red
Datasheet
 Datasheet
EDA/CAD Models
2473754-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Wire Seal
For Use With/Related Products
Circular Connectors
Shell Size - Insert
-
Material
Silicone Rubber
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,250
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱6.07400₱60.74
25₱5.69280₱142.32
50₱5.43100₱271.55
100₱5.16890₱516.89
250₱4.84500₱1,211.25
500₱4.61394₱2,306.97
1,000₱4.39300₱4,393.00
2,500₱4.11752₱10,293.80