Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-2378606-1 | |
|---|---|
DigiKey Part Number | 17-4-2378606-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-2378606-1 |
Description | 6POS,NEXTGEN, MCON 1.2 LL REC,SL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Violet 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2378606-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Violet | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.27000 | ₱123.27 |
| 10 | ₱104.57000 | ₱1,045.70 |
| 25 | ₱97.97160 | ₱2,449.29 |
| 50 | ₱93.30300 | ₱4,665.15 |
| 100 | ₱88.84260 | ₱8,884.26 |
| 250 | ₱83.27472 | ₱20,818.68 |
| 500 | ₱79.29798 | ₱39,648.99 |
| 1,000 | ₱75.51357 | ₱75,513.57 |
| 2,500 | ₱70.78804 | ₱176,970.10 |



